
L77TWA3W3SP2Y3R | |
|---|---|
DigiKey Part Number | L77TWA3W3SP2Y3R-ND |
Manufacturer | |
Manufacturer Product Number | L77TWA3W3SP2Y3R |
Description | CONN D-SUB RCPT 3POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Board Side (M3) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Connector Style | Voltage Rating 300V |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Bronze |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Operating Temperature -55°C ~ 155°C |
Contact Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $63.95630 | $12,791.26 |




