11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
L77TWA11W1SSY
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77TWA11W1SSY

DigiKey Part Number
L77TWA11W1SSY-ND
Manufacturer
Manufacturer Product Number
L77TWA11W1SSY
Description
CONN D-SUB RCPT 11P PNL MNT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77TWA11W1SSY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Voltage Rating
300V
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Bronze
Shell Size, Connector Layout
2 (DA, A) - 11C1, 11W1
Operating Temperature
-55°C ~ 155°C
Contact Type
Signal and Coax or Power (Not Included)
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
200$46.67635$9,335.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.