L77TSEG09SOL2RM8C309 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $8.37499
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $9.85050
Datasheet

Similar


HARTING
In Stock: 115
Unit Price: $251.98000
Datasheet

Similar


HARTING
In Stock: 345
Unit Price: $52.19000
Datasheet

Similar


NorComp Inc.
In Stock: 1,393
Unit Price: $30.13000
Datasheet

Similar


NorComp Inc.
In Stock: 1,096
Unit Price: $38.94000
Datasheet

Similar


NorComp Inc.
In Stock: 1,151
Unit Price: $38.94000
Datasheet

Similar


NorComp Inc.
In Stock: 141
Unit Price: $38.94000
Datasheet

Similar


NorComp Inc.
In Stock: 1,938
Unit Price: $45.11000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 854
Unit Price: $63.22000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 833
Unit Price: $53.34000
Datasheet

Similar


Assmann WSW Components
In Stock: 7,771
Unit Price: $5.52000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77TSEG09SOL2RM8C309

DigiKey Part Number
L77TSEG09SOL2RM8C309-ND
Manufacturer
Manufacturer Product Number
L77TSEG09SOL2RM8C309
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.