




L77SDC37SA4CH4F | |
|---|---|
DigiKey Part Number | L77SDC37SA4CH4F-ND |
Manufacturer | |
Manufacturer Product Number | L77SDC37SA4CH4F |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDC37SA4CH4F Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09664526613 | HARTING | 37 | 1195-2567-ND | $2,823.00000 | Similar |
| 09664527613 | HARTING | 28 | 1195-7923-ND | $2,558.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.01000 | $30.01 |
| 10 | $25.49500 | $254.95 |
| 25 | $23.89480 | $597.37 |
| 50 | $22.75380 | $1,137.69 |
| 120 | $21.39025 | $2,566.83 |
| 360 | $19.79442 | $7,125.99 |
| 600 | $19.09375 | $11,456.25 |
| 1,080 | $18.31856 | $19,784.04 |
| 2,520 | $17.25647 | $43,486.30 |









