


L77HDCH62SOL2RM8 | |
|---|---|
DigiKey Part Number | L77HDCH62SOL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L77HDCH62SOL2RM8 |
Description | CONN D-SUB HD RCPT 62P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDCH62SOL2RM8 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.39000 | $57.39 |
| 10 | $48.72900 | $487.29 |
| 25 | $45.67880 | $1,141.97 |
| 50 | $43.49660 | $2,174.83 |
| 120 | $40.89033 | $4,906.84 |
| 360 | $37.84150 | $13,622.94 |
| 600 | $36.50277 | $21,901.66 |
| 1,080 | $35.02131 | $37,823.01 |














