Similar
Similar
Similar
Similar
Similar

L77DEG09SOL2RM5 | |
|---|---|
DigiKey Part Number | L77DEG09SOL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L77DEG09SOL2RM5 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-338313-2 | TE Connectivity AMP Connectors | 674 | 2-338313-2-ND | $69.72000 | Similar |
| 6-338313-2 | TE Connectivity AMP Connectors | 700 | 6-338313-2-ND | $57.39000 | Similar |
| A-DF 09 PP/Z | Assmann WSW Components | 13,983 | AE10928-ND | $5.59000 | Similar |
| D09S24B6RV12LF | Amphenol CS (FCI) | 290 | D09S24B6RV12LF-ND | $25.91731 | Similar |
| DSS1XSRAA19X | Amphenol CONEC | 0 | DSS1XSRAA19X-ND | $68.14960 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $47.24730 | $9,449.46 |







