


L777HRA26PVF | |
|---|---|
DigiKey Part Number | L777HRA26PVF-ND |
Manufacturer | |
Manufacturer Product Number | L777HRA26PVF |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777HRA26PVF Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Features Grounding Indents |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 100µin (2.54µm) |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 26 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) High Density | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $16.96271 | $2,374.78 |

