
L717TWC8W8PP2YRM83 | |
|---|---|
DigiKey Part Number | L717TWC8W8PP2YRM83-ND |
Manufacturer | |
Manufacturer Product Number | L717TWC8W8PP2YRM83 |
Description | CONN D-SUB PLG 8POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Features Board Lock, Grounding Indents |
Connector Style | Voltage Rating 300V |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Operating Temperature -55°C ~ 155°C |
Contact Type Power | Base Product Number |
Flange Feature Mating Side, Female Screwlock (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $113.73210 | $22,746.42 |



