



L717TWC21WA4P | |
---|---|
DigiKey Part Number | L717TWC21WA4P-ND |
Manufacturer | |
Manufacturer Product Number | L717TWC21WA4P |
Description | CONN D-SUB PLUG 21POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717TWC21WA4P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 21WA4 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.28000 | $99.28 |
10 | $84.33700 | $843.37 |
25 | $79.05680 | $1,976.42 |
50 | $75.28160 | $3,764.08 |
200 | $68.26920 | $13,653.84 |
400 | $65.01345 | $26,005.38 |
600 | $63.18197 | $37,909.18 |
1,000 | $60.94800 | $60,948.00 |