L717TSEG09POL2RM5C309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 1,914
Unit Price: $304.72000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $413.75000
Datasheet

Similar


NorComp Inc.
In Stock: 479
Unit Price: $413.75000
Datasheet

Similar


NorComp Inc.
In Stock: 430
Unit Price: $413.75000
Datasheet

Similar


NorComp Inc.
In Stock: 784
Unit Price: $503.20000
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $599.01549
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 105
Unit Price: $484.56733
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 461
Unit Price: $547.93400
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $179.48740
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $197.64378
Datasheet

Similar


Assmann WSW Components
In Stock: 7,814
Unit Price: $62.43000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $167.61648
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
L717TSEG09POL2RM5C309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717TSEG09POL2RM5C309

DigiKey Part Number
L717TSEG09POL2RM5C309-ND
Manufacturer
Manufacturer Product Number
L717TSEG09POL2RM5C309
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717TSEG09POL2RM5C309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
567$9.43037$5,347.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.