Similar
Similar
Similar
Similar
Similar
Similar

L717DEG09P1AMN | |
|---|---|
DigiKey Part Number | L717DEG09P1AMN-ND |
Manufacturer | |
Manufacturer Product Number | L717DEG09P1AMN |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (M3) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661236801 | HARTING | 0 | 09661236801-ND | $35.83180 | Similar |
| 09661236802 | HARTING | 0 | 09661236802-ND | $34.73830 | Similar |
| 09661237801 | HARTING | 0 | 09661237801-ND | $35.71010 | Similar |
| 09661626815 | HARTING | 0 | 09661626815-ND | $66.84490 | Similar |
| 09661627815 | HARTING | 0 | 09661627815-ND | $43.82960 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $39.51785 | $7,903.57 |







