


L17SM209S814T | |
|---|---|
DigiKey Part Number | L17SM209S814T-ND |
Manufacturer | |
Manufacturer Product Number | L17SM209S814T |
Description | CONN D-SUB RCPT 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17SM209S814T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | 85°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.20000 | $41.20 |
| 10 | $35.01600 | $350.16 |
| 25 | $32.82000 | $820.50 |
| 50 | $31.25040 | $1,562.52 |
| 100 | $29.75810 | $2,975.81 |
| 361 | $27.18158 | $9,812.55 |
| 722 | $25.88493 | $18,688.92 |
| 1,083 | $25.15552 | $27,243.43 |
| 2,527 | $23.69729 | $59,883.05 |










