
L17RRD2M11400 | |
|---|---|
DigiKey Part Number | 664-L17RRD2M11400TR-ND - Tape & Reel (TR) 664-L17RRD2M11400CT-ND - Cut Tape (CT) 664-L17RRD2M11400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L17RRD2M11400 |
Description | DSUB PIN RR RELEASE CNTCT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD2M11400 Models |
Category | Contact Form Stamped |
Manufacturer Amphenol ICC (Commercial Products) | Wire Gauge 24-28 AWG |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Thickness Flash |
Type Signal | Features Insulation Support |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.36840 | $9.21 |
| 50 | $0.35180 | $17.59 |
| 100 | $0.33460 | $33.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.30338 | $121.35 |
| 800 | $0.28889 | $231.11 |
| 1,200 | $0.28069 | $336.83 |
| 2,000 | $0.27074 | $541.48 |
| 2,800 | $0.26435 | $740.18 |
| 4,000 | $0.25777 | $1,031.08 |

