
L17RRD2M04100 | |
|---|---|
DigiKey Part Number | L17RRD2M04100-ND |
Manufacturer | |
Manufacturer Product Number | L17RRD2M04100 |
Description | DSUB PIN RR RELEASE CNTCT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD2M04100 Models |
Category | Contact Form Stamped |
Manufacturer Amphenol ICC (Commercial Products) | Wire Gauge 24-28 AWG |
Series | Contact Termination Crimp |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Features Insulation Support |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.46000 | $107.46 |

