
L17RRD1F04400 | |
|---|---|
DigiKey Part Number | L17RRD1F04400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L17RRD1F04400 |
Description | DSUB SCKT RR RELEASE CNTCT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD1F04400 Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer Amphenol ICC (Commercial Products) | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Features Insulation Support |
Contact Type Female Socket | Base Product Number |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $358.05000 | $358.05 |

