L17H2EE0130 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: $540.50600
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: $540.50600
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: $505.72100
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: $505.72100
Datasheet
37, 37 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37, 37 Position D-Sub - Stacked Receptacle, Female Sockets Connector
L17H2EE0130
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17H2EE0130

DigiKey Part Number
L17H2EE0130-ND
Manufacturer
Manufacturer Product Number
L17H2EE0130
Description
CONN D-SUB RCPT 37POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37, 37 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17H2EE0130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock, Shielded
Number of Positions
Voltage Rating
250V
Number of Rows
2, 2
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
4 (DC, C); 4 (DC, C)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 105°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
164A16119XAmphenol CONEC0164A16119X-ND$540.50600Similar
164A16199XAmphenol CONEC0626-164A16199X-ND$540.50600Similar
164A20109XAmphenol CONEC0626-164A20109X-ND$505.72100Similar
164A20189XAmphenol CONEC0626-164A20189X-ND$505.72100Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$62.49240$6,249.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.