Similar
Similar
Similar



L17H2340120 | |
|---|---|
DigiKey Part Number | L17H2340120-ND |
Manufacturer | |
Manufacturer Product Number | L17H2340120 |
Description | CONN D-SUB PLG/RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17H2340120 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A); 2 (DA, A) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178-015-413R491 | NorComp Inc. | 165 | 178-15MFE-ND | $91.83000 | Similar |
| 178-015-413R571 | NorComp Inc. | 2,493 | 1115MFE-ND | $96.52000 | Similar |
| 178-015-413R691 | NorComp Inc. | 0 | 178-115MFE-ND | $65.58441 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | $34.70962 | $3,644.51 |




