Similar
Similar
Similar
Similar
Similar
Similar



L17H2211137 | |
|---|---|
DigiKey Part Number | L17H2211137-ND |
Manufacturer | |
Manufacturer Product Number | L17H2211137 |
Description | CONN D-SUB PLUG/RCPT 9P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17H2211137 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178-009-313R451 | NorComp Inc. | 0 | 178-009-313R451-ND | $49.63167 | Similar |
| 178-009-313R491 | NorComp Inc. | 0 | 178-009-313R491-ND | $49.63167 | Similar |
| 178-009-313R571 | NorComp Inc. | 0 | 1109FME-ND | $79.58000 | Similar |
| 179-009-313R571 | NorComp Inc. | 63 | 1209FME-ND | $79.58000 | Similar |
| 179-009-313R671 | NorComp Inc. | 0 | 179-009-313R671-ND | $56.12660 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,890 | $35.88920 | $67,830.59 |





