
L17D204182LEX | |
---|---|
DigiKey Part Number | L17D204182LEX-ND |
Manufacturer | |
Manufacturer Product Number | L17D204182LEX |
Description | SCREWLOCK W/NUT/WASH 1=10 SETS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.512" (13.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.23000 | $74.23 |
10 | $63.05200 | $630.52 |
25 | $59.10280 | $1,477.57 |
50 | $56.27980 | $2,813.99 |
200 | $51.03545 | $10,207.09 |
400 | $48.60153 | $19,440.61 |
600 | $47.23187 | $28,339.12 |
1,000 | $45.56185 | $45,561.85 |