
L171371 | |
|---|---|
DigiKey Part Number | L171371-ND |
Manufacturer | |
Manufacturer Product Number | L171371 |
Description | D SUB HOOD- 15 SIZE |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol ICC (Commercial Products) | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Obsolete | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Color Black |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size (15pos and 26pos) and (15pos and 26Pos) |

