
GSB4D313302AY1HR | |
|---|---|
DigiKey Part Number | 664-GSB4D313302AY1HRTR-ND - Tape & Reel (TR) 664-GSB4D313302AY1HRCT-ND - Cut Tape (CT) 664-GSB4D313302AY1HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB4D313302AY1HR |
Description | USB4 GEN3, TYPE C, TOP MOUNT, CE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB4D313302AY1HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $18.71600 | $187.16 |
| 25 | $17.54080 | $438.52 |
| 50 | $16.70380 | $835.19 |
| 100 | $15.90500 | $1,590.50 |
| 250 | $14.90884 | $3,727.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $13.86420 | $9,704.94 |
| 1,400 | $13.20273 | $18,483.82 |
| 2,100 | $12.83064 | $26,944.34 |
| 3,500 | $12.37686 | $43,319.01 |
| 4,900 | $12.08683 | $59,225.47 |

