
GSB343K33HR | |
|---|---|
DigiKey Part Number | 664-GSB343K33HRTR-ND - Tape & Reel (TR) 664-GSB343K33HRCT-ND - Cut Tape (CT) 664-GSB343K33HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB343K33HR |
Description | CONN RCPT USB3.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB343K33HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $10.21400 | $102.14 |
| 25 | $9.57800 | $239.45 |
| 50 | $9.11960 | $455.98 |
| 100 | $8.68310 | $868.31 |
| 250 | $8.13892 | $2,034.73 |
| 500 | $7.75042 | $3,875.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $7.28608 | $8,743.30 |
| 2,400 | $6.93843 | $16,652.23 |
| 3,600 | $6.74284 | $24,274.22 |
| 6,000 | $6.50435 | $39,026.10 |
| 8,400 | $6.35194 | $53,356.30 |
| 12,000 | $6.19423 | $74,330.76 |








