
GSB3116342DHR | |
---|---|
DigiKey Part Number | 664-GSB3116342DHR-ND |
Manufacturer | |
Manufacturer Product Number | GSB3116342DHR |
Description | USB3.0, A, RECEPTACLE, UPRIGHT D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB3116342DHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.89000 | $13.89 |
10 | $11.76300 | $117.63 |
25 | $11.02480 | $275.62 |
50 | $10.49880 | $524.94 |
100 | $9.99720 | $999.72 |
250 | $9.37048 | $2,342.62 |
500 | $8.92300 | $4,461.50 |
1,920 | $8.11501 | $15,580.82 |
3,840 | $7.72790 | $29,675.14 |