
GSB2A122H1EU | |
---|---|
DigiKey Part Number | 664-GSB2A122H1EUTR-ND - Tape & Reel (TR) 664-GSB2A122H1EUCT-ND - Cut Tape (CT) 664-GSB2A122H1EUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB2A122H1EU |
Description | USB 2.0 B TYPE,RECEPT.VIRTICAL T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $7.62000 | $76.20 |
25 | $7.14360 | $178.59 |
50 | $6.80200 | $340.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $6.47680 | $647.68 |
200 | $6.16770 | $1,233.54 |
300 | $5.99347 | $1,798.04 |
500 | $5.78104 | $2,890.52 |
700 | $5.64541 | $3,951.79 |
1,000 | $5.50506 | $5,505.06 |
2,500 | $5.16045 | $12,901.12 |
5,000 | $4.91427 | $24,571.35 |
10,000 | $4.67988 | $46,798.80 |