



GSB22121WCEU | |
|---|---|
DigiKey Part Number | 664-GSB22121WCEU-ND |
Manufacturer | |
Manufacturer Product Number | GSB22121WCEU |
Description | USB2.0, B, RIGH ANGLE, DIP, W/ S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB22121WCEU Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-B (USB TYPE-B) | Voltage - Rated 30VDC |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB22120RSKEU | Amphenol CS (Commercial Products) | 2,726 | 664-GSB22120RSKEU-ND | $8.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $8.99400 | $89.94 |
| 25 | $8.42880 | $210.72 |
| 50 | $8.02580 | $401.29 |
| 100 | $7.64190 | $764.19 |
| 250 | $7.16324 | $1,790.81 |
| 500 | $6.82104 | $3,410.52 |
| 1,000 | $6.49548 | $6,495.48 |
| 2,500 | $6.08888 | $15,222.20 |

