
GSB31113995H4HR | |
|---|---|
DigiKey Part Number | 664-GSB31113995H4HRTR-ND - Tape & Reel (TR) 664-GSB31113995H4HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB31113995H4HR |
Description | USB3.0, A, RECEPTACLE, RIGHT ANG |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB31113995H4HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $8.62400 | $86.24 |
| 25 | $8.08000 | $202.00 |
| 50 | $7.69200 | $384.60 |
| 100 | $7.32450 | $732.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $6.75054 | $1,620.13 |
| 480 | $6.42819 | $3,085.53 |










