
GMG324S1406R | |
---|---|
DigiKey Part Number | 664-GMG324S1406RTR-ND - Tape & Reel (TR) 664-GMG324S1406RCT-ND - Cut Tape (CT) 664-GMG324S1406RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMG324S1406R |
Description | MAGNETIC 10G, 24PIN FOR AUTOMOTI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GMG324S1406R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.539" L x 0.480" W (13.70mm x 12.20mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.96000 | $30.96 |
10 | $22.90000 | $229.00 |
25 | $20.74760 | $518.69 |
50 | $19.40920 | $970.46 |
100 | $18.27600 | $1,827.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $16.50638 | $6,602.55 |
800 | $15.82095 | $12,656.76 |
1,200 | $15.47021 | $18,564.25 |
2,000 | $15.07466 | $30,149.32 |
2,800 | $14.83971 | $41,551.19 |
4,000 | $14.61078 | $58,443.12 |