
GMC020080HR | |
|---|---|
DigiKey Part Number | 664-GMC020080HRTR-ND - Tape & Reel (TR) 664-GMC020080HRCT-ND - Cut Tape (CT) 664-GMC020080HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC020080HR |
Description | CONN SD/MMC/MS CARD R/A SMD |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Combo - MMC, SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | GMC020080HR Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.110" (2.80mm) |
Part Status Not For New Designs | Mounting Feature Normal, Standard - Top |
Card Type Combo - MMC, SD | Contact Finish Gold |
Number of Positions 11 (9 + 2) | Contact Finish Thickness Flash |
Connector Type Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.23300 | $92.33 |
| 25 | $8.64920 | $216.23 |
| 50 | $8.23620 | $411.81 |
| 100 | $7.84250 | $784.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $7.05258 | $3,173.66 |

