


GH10V16312HR | |
|---|---|
DigiKey Part Number | 664-GH10V16312HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GH10V16312HR |
Description | CARDEDGE CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 148 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GH10V16312HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 37; 37 | Color Black |
Number of Positions 148 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $97.19553 | $174,951.95 |



