


G98V15322HR | |
|---|---|
DigiKey Part Number | 664-G98V15322HRTR-ND - Tape & Reel (TR) 664-G98V15322HRCT-ND - Cut Tape (CT) 664-G98V15322HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G98V15322HR |
Description | CONN EDGE DUAL FMALE 50POS 0.024 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G98V15322HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.36000 | $45.36 |
| 10 | $38.57300 | $385.73 |
| 25 | $36.15520 | $903.88 |
| 50 | $34.42720 | $1,721.36 |
| 100 | $32.78330 | $3,278.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $29.13685 | $5,827.37 |
| 400 | $27.74625 | $11,098.50 |
| 600 | $26.96438 | $16,178.63 |
| 1,000 | $26.01036 | $26,010.36 |
| 1,400 | $25.40085 | $35,561.19 |
| 2,000 | $24.77027 | $49,540.54 |

