124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Mini Cool Edge IO | Datasheet Preview
G98V14322HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G98V14322HR

DigiKey Part Number
664-G98V14322HRTR-ND - Tape & Reel (TR)
664-G98V14322HRCT-ND - Cut Tape (CT)
664-G98V14322HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G98V14322HR
Description
CONN EDGE DUAL FML 124POS 0.024
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G98V14322HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide, Pick and Place, Solder Retention
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
124
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-40°C ~ 85°C
Number of Rows
2
Material - Insulation
Thermoplastic
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.76000$60.76
10$51.64700$516.47
25$48.40800$1,210.20
50$46.09640$2,304.82
100$43.89620$4,389.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$41.80140$8,360.28
400$39.80728$15,922.91
600$38.68545$23,211.27
1,000$37.31739$37,317.39
1,400$36.44291$51,020.07
2,000$35.53838$71,076.76
Manufacturers Standard Package