



G97V22312HR | |
|---|---|
DigiKey Part Number | 664-G97V22312HRTR-ND - Tape & Reel (TR) 664-G97V22312HRCT-ND - Cut Tape (CT) 664-G97V22312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V22312HR |
Description | CONN EDGE DUAL FMALE 74POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V22312HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 37 | Contact Type Cantilever |
Number of Positions 74 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52729-0747D-021 | Aces Connectors | 70 | 4294-52729-0747D-021CT-ND | $42.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.79000 | $39.79 |
| 10 | $33.78200 | $337.82 |
| 25 | $31.66280 | $791.57 |
| 50 | $30.15160 | $1,507.58 |
| 100 | $28.71110 | $2,871.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $27.34060 | $5,468.12 |
| 400 | $26.03585 | $10,414.34 |
| 600 | $25.30193 | $15,181.16 |
| 1,000 | $24.40692 | $24,406.92 |
| 1,400 | $23.83477 | $33,368.68 |
| 2,000 | $23.24321 | $46,486.42 |










