Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G88MPSH1222HR | |
|---|---|
DigiKey Part Number | 664-G88MPSH1222HR-ND |
Manufacturer | |
Manufacturer Product Number | G88MPSH1222HR |
Description | MICRO POWER SUPER 3.0MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPSH1222HR Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Plastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G88MPH1222AEU | Amphenol CS (Commercial Products) | 0 | 664-G88MPH1222AEU-ND | $1.54812 | Parametric Equivalent |
| G88MPH1222CEU | Amphenol CS (Commercial Products) | 6,829 | 664-G88MPH1222CEU-ND | $2.14000 | Parametric Equivalent |
| 0430251200 | Molex | 19,992 | WM1788-ND | $6.58000 | Parametric Equivalent |
| 0430251208 | Molex | 9,823 | WM10642-ND | $8.88000 | Parametric Equivalent |
| 1-794617-2 | TE Connectivity AMP Connectors | 1,921 | A30298-ND | $7.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.92508 | $11,100.96 |










