8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G88MPH0821CEU

DigiKey Part Number
664-G88MPH0821CEU-ND
Manufacturer
Manufacturer Product Number
G88MPH0821CEU
Description
MICRO POWER PLUS 1X8 CABLE SIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G88MPH0821CEU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,087
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.77900$17.79
25$1.66760$41.69
50$1.58920$79.46
100$1.51260$151.26
250$1.41764$354.41
500$1.34990$674.95
1,000$1.28529$1,285.29
2,500$1.20478$3,011.95