
G88MPC0232CEU | |
|---|---|
DigiKey Part Number | 664-G88MPC0232CEUTR-ND - Tape & Reel (TR) 664-G88MPC0232CEUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G88MPC0232CEU |
Description | MICRO POWER+ CONN. 3.0 PITCH TER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | G88MPC0232CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.79100 | $7.91 |
| 25 | $0.74400 | $18.60 |
| 50 | $0.70820 | $35.41 |
| 100 | $0.67470 | $67.47 |
| 250 | $0.63212 | $158.03 |
| 500 | $0.60194 | $300.97 |
| 1,000 | $0.57313 | $573.13 |
| 2,500 | $0.53719 | $1,342.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $0.49951 | $3,496.57 |
| 14,000 | $0.47566 | $6,659.24 |
| 21,000 | $0.46224 | $9,707.04 |
| 35,000 | $0.44587 | $15,605.45 |
| 49,000 | $0.43542 | $21,335.58 |
| 70,000 | $0.42460 | $29,722.00 |
| 175,000 | $0.39804 | $69,657.00 |





