Connector Header Through Hole, Right Angle 6 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G88MP06001TEU

DigiKey Part Number
664-G88MP06001TEU-ND
Manufacturer
Manufacturer Product Number
G88MP06001TEU
Description
G88MP06001TEU-MICRO PWR PLUS WTB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G88MP06001TEU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Insulation Height
0.340" (8.64mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Lock
Number of Rows
2
Operating Temperature
-40°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
12.5A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Locking Ramp
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
5,580$3.84392$21,449.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.