G881H1222CEU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 608
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,220
Unit Price: $4.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,205
Unit Price: $6.32000
Datasheet
Amphenol ICC Micro/Mini Power Connector Series | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G881H1222CEU

DigiKey Part Number
G881H1222CEU-ND
Manufacturer
Manufacturer Product Number
G881H1222CEU
Description
CONN RCPT HSG 12POS 3.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G881H1222CEU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
8,000$0.97254$7,780.32
Manufacturers Standard Package