Parametric Equivalent
Parametric Equivalent



G881H0921C3HR | |
|---|---|
DigiKey Part Number | G881H0921C3HR-ND |
Manufacturer | |
Manufacturer Product Number | G881H0921C3HR |
Description | CONN RCPT HSG 9POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H0921C3HR Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 662009013322 | Würth Elektronik | 68 | 732-4919-ND | $11.35000 | Parametric Equivalent |
| G881H0921C3HR | WEC | 4,950 | 2266-G881H0921C3HR-ND | $2.03580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.53982 | $25,398.20 |






