



G881A02001TEU | |
|---|---|
DigiKey Part Number | G881A02001TEU-ND |
Manufacturer | |
Manufacturer Product Number | G881A02001TEU |
Description | CONN HEADER R/A 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | G881A02001TEU Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.268" (6.80mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.53000 | $45.30 |
| 100 | $3.84600 | $384.60 |
| 500 | $3.43232 | $1,716.16 |
| 1,000 | $3.26829 | $3,268.29 |
| 5,000 | $2.91743 | $14,587.15 |
| 10,000 | $2.77825 | $27,782.50 |


