
G88020153T4HR | |
---|---|
DigiKey Part Number | 664-G88020153T4HRTR-ND - Tape & Reel (TR) 664-G88020153T4HRCT-ND - Cut Tape (CT) 664-G88020153T4HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G88020153T4HR |
Description | CONN HEADER SMD 20POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88020153T4HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.11000 | $15.11 |
10 | $12.84200 | $128.42 |
100 | $10.91570 | $1,091.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $9.34740 | $8,412.66 |
1,800 | $8.90141 | $16,022.54 |
2,700 | $8.65053 | $23,356.43 |
4,500 | $8.34451 | $37,550.29 |
6,300 | $8.14892 | $51,338.20 |
9,000 | $7.94668 | $71,520.12 |