
G873H082S1EU | |
---|---|
DigiKey Part Number | 664-G873H082S1EU-ND |
Manufacturer | |
Manufacturer Product Number | G873H082S1EU |
Description | MINI POWER 4.2 MM PITCH HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Header Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G873H082S1EU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.08484 | $8,339.36 |