Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G862AH142T4EU | |
|---|---|
DigiKey Part Number | 664-G862AH142T4EU-ND |
Manufacturer | |
Manufacturer Product Number | G862AH142T4EU |
Description | G862,2.0MM PITCH,HOUSING,CRIMPIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G862AH142T4EU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-014LF | Amphenol CS (FCI) | 3,759 | 609-5062-ND | $10.11000 | Parametric Equivalent |
| 2MM-RCP-D07-BX | TE Connectivity AMP Connectors | 3,368 | 17-2MM-RCP-D07-BX-ND | $8.80000 | Parametric Equivalent |
| 2MM-RCP-D07-BX | TE Connectivity | 0 | 1111-2MM-RCP-D07-BX-ND | $6.40867 | Parametric Equivalent |
| 5016461400 | Molex | 64,385 | WM6060-ND | $4.85000 | Parametric Equivalent |
| 5016461401 | Molex | 0 | 900-5016461401-ND | $2.55641 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.86286 | $9,314.30 |









