G846A04100Y1EU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G846A04100Y1EU

DigiKey Part Number
664-G846A04100Y1EUTR-ND - Tape & Reel (TR)
664-G846A04100Y1EUCT-ND - Cut Tape (CT)
664-G846A04100Y1EUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G846A04100Y1EU
Description
WIRE TO BOARD 1.0MM PITCH R/A SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G846A04100Y1EU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
-
Operating Temperature
-45°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$3.72000$37.20
100$3.16210$316.21
500$2.82212$1,411.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700$2.58845$4,400.36
3,400$2.46487$8,380.56
5,100$2.39536$12,216.34
8,500$2.31058$19,639.93
11,900$2.25640$26,851.16
17,000$2.20038$37,406.46
Manufacturers Standard Package