
G832MB131202322HR | |
---|---|
DigiKey Part Number | 664-G832MB131202322HRTR-ND - Tape & Reel (TR) 664-G832MB131202322HRCT-ND - Cut Tape (CT) 664-G832MB131202322HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G832MB131202322HR |
Description | BTB 120P P=0.8MM PLUG H=4.7MM 8U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB131202322HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 7mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.98000 | $28.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $17.49300 | $41,983.20 |