
G832MB130602322HR | |
|---|---|
DigiKey Part Number | 664-G832MB130602322HRTR-ND - Tape & Reel (TR) 664-G832MB130602322HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G832MB130602322HR |
Description | BTB 60P P=0.8MM PLUG H=4.7MM 8U |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB130602322HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5mm, 7mm, 9mm, 13mm, 17mm |
Number of Positions 60 | Height Above Board 0.185" (4.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB110602322HR | Amphenol CS (Commercial Products) | 1,200 | 664-G832MB110602322HRTR-ND | $12.68460 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.25000 | $24.25 |
| 10 | $20.59500 | $205.95 |
| 100 | $17.50600 | $1,750.60 |
| 500 | $15.62594 | $7,812.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.28196 | $38,204.90 |

