
G832MB110605322HR | |
---|---|
DigiKey Part Number | 664-G832MB110605322HRTR-ND - Tape & Reel (TR) 664-G832MB110605322HRCT-ND - Cut Tape (CT) 664-G832MB110605322HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G832MB110605322HR |
Description | BTB 60P P=0.8MM PLUG H=7.7MM 8U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 10mm, 12mm, 16mm, 20mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $12.73644 | $38,209.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.42000 | $22.42 |
10 | $19.05000 | $190.50 |
100 | $16.19040 | $1,619.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.79000 | $19.79 |
10 | $16.12600 | $161.26 |
100 | $13.14250 | $1,314.25 |