Similar
Similar

G832MB030401022HR | |
|---|---|
DigiKey Part Number | 664-G832MB030401022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB030401022HR |
Description | BTB 40P P=0.8MM RECEPTACLE H=3.7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB030401022HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 40 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB010401322HR | Amphenol CS (Commercial Products) | 700 | 664-G832MB010401322HRTR-ND | $11.19690 | Similar |
| G832MB030401322HR | Amphenol CS (Commercial Products) | 1,375 | 664-G832MB030401322HRTR-ND | $11.19690 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | $9.56421 | $40,169.68 |



