
G832MB030201324HR | |
---|---|
DigiKey Part Number | 664-G832MB030201324HRCT-ND - Cut Tape (CT) 664-G832MB030201324HRTR-ND |
Manufacturer | |
Manufacturer Product Number | G832MB030201324HR |
Description | BTB 20P P=0.8MM RECEPTACLE H=3.7 |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB030201324HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Cut Tape (CT) Box | |
Part Status | Not For New Designs | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.53000 | $14.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.48722 | $16,974.44 |