G832MB011206322HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G832MB011206322HR

DigiKey Part Number
664-G832MB011206322HRCT-ND - Cut Tape (CT)
664-G832MB011206322HRDKR-ND - Digi-Reel®
664-G832MB011206322HRTR-ND
Manufacturer
Manufacturer Product Number
G832MB011206322HR
Description
BTB 120P P=0.8MM RECEPTACLE H=11
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Height Above Board
0.461" (11.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.29000$36.29
10$30.80800$308.08
100$26.18570$2,618.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tray
QuantityUnit PriceExt Price
250$24.54628$6,136.57
500$23.37508$11,687.54
750$22.71623$17,037.17
1,250$21.91253$27,390.66
1,750$21.39909$37,448.41
2,500$20.86786$52,169.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.