Similar

G832MB010807322HR | |
|---|---|
DigiKey Part Number | 664-G832MB010807322HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB010807322HR |
Description | BTB 80P P=0.8MM RECEPTACLE H=15. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB010807322HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 80 | Height Above Board 0.618" (15.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB030807322HR | Amphenol CS (Commercial Products) | 360 | 664-G832MB030807322HRTR-ND | $31.78978 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $26.95296 | $53,905.92 |


